Infineon iPB Type P-Channel MOSFET, 17 A, 800 V Enhancement TO-263 IPB80R290C3AATMA2

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€5.96

(exc. VAT)

€7.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 867 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.96-
10 - 24€5.684%
25 - 49€5.429%
50 - 99€5.1813%
100 +€4.8219%

*price indicative

Packaging Options:
RS Stock No.:
258-3825
Mfr. Part No.:
IPB80R290C3AATMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

17A

Maximum Drain Source Voltage Vds

800V

Series

iPB

Package Type

TO-263

Mount Type

Surface

Maximum Drain Source Resistance Rds

40.7mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Infineon CoolMOS C3A technology was designed to meet the growing demands of higher system voltages in the area of electric vehicles, such as PHEVs and BEV.

Best-in-class quality and reliability

Higher breakdown voltage

High peak current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy