Infineon IPD N-Channel MOSFET, 35 A, 120 V Enhancement, 3-Pin PG-TO-252 IPD35N12S3L24ATMA1

Subtotal (1 reel of 2500 units)*

€1,667.50

(exc. VAT)

€2,050.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.667€1,667.50

*price indicative

RS Stock No.:
258-3839
Mfr. Part No.:
IPD35N12S3L24ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

35A

Maximum Drain Source Voltage Vds

120V

Package Type

PG-TO-252

Series

IPD

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

24mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

30nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

71W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon OptiMOS-T power-transistor is power MOSFET for automotive applications. It has 175°C operating temperature.

N-channel - Enhancement mode

Automotive AEC Q101 qualified

MSL1 up to 260°C peak reflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy