Infineon IPD N-Channel MOSFET, 20 A, 600 V N, 10-Pin HDSOP IPDD60R125G7XTMA1
- RS Stock No.:
- 258-3875
- Mfr. Part No.:
- IPDD60R125G7XTMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€4.64
(exc. VAT)
€5.71
(inc. VAT)
In Stock
- Plus 912 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.64 | - |
| 10 - 24 | €4.43 | 4% |
| 25 - 49 | €4.22 | 9% |
| 50 - 99 | €4.03 | 13% |
| 100 + | €3.83 | 17% |
*price indicative
- RS Stock No.:
- 258-3875
- Mfr. Part No.:
- IPDD60R125G7XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | HDSOP | |
| Series | IPD | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 120W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type HDSOP | ||
Series IPD | ||
Mount Type Surface | ||
Pin Count 10 | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 120W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon Double DPAK, the first top-side cooled surface mount device package addressing high power SMPS applications such as PC power, solar, server and telecom. The benefits of the already existing high voltage technology 600V CoolMOS G7 super junction MOSFETis combined with the innovative concept of top-side cooling, providing a system solution for high current hard switching topologies such as PFC and a high-end efficiency solution for LLC topologies.
Innovative top-side cooling concept
Inbuilt 4th pin Kelvin source configuration and low parasitic source inductance
Enables higher power density solutions
Exceeding the highest quality standards
Related links
- Infineon IPD N-Channel MOSFET 600 V N, 10-Pin HDSOP IPDD60R125G7XTMA1
- Infineon IPD N-Channel MOSFET 600 V N HDSOP IPDQ60R065S7XTMA1
- Infineon IPD N-Channel MOSFET 600 V N HDSOP IPDQ60R040S7XTMA1
- Infineon IPD N-Channel MOSFET 600 V N HDSOP IPDQ60R022S7XTMA1
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T040S7AXTMA1
- Infineon IPD N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60R007CM8XTMA1
- Infineon IPD N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T017S7AXTMA1
- Infineon IPD N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T017S7XTMA1
