Infineon Dual N Channel Logic Level Enhancement Mode IPG20N06S4L-11 N-Channel MOSFET, 20 A, 60 V TDSON
- RS Stock No.:
- 258-3878
- Mfr. Part No.:
- IPG20N06S4L11ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€3,730.00
(exc. VAT)
€4,590.00
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.746 | €3,730.00 |
*price indicative
- RS Stock No.:
- 258-3878
- Mfr. Part No.:
- IPG20N06S4L11ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TDSON | |
| Series | IPG20N06S4L-11 | |
| Mount Type | Surface Mount | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Maximum Power Dissipation Pd | 65W | |
| Typical Gate Charge Qg @ Vgs | 53nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Dual N Channel Logic Level Enhancement Mode | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TDSON | ||
Series IPG20N06S4L-11 | ||
Mount Type Surface Mount | ||
Maximum Gate Source Voltage Vgs 16V | ||
Maximum Power Dissipation Pd 65W | ||
Typical Gate Charge Qg @ Vgs 53nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Dual N Channel Logic Level Enhancement Mode | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101 | ||
The Infineon OptiMOS T2 power-transistor is dual Super S08 can replace multiple DPAKs for significant PCB area savings and system level cost reduction. Exposed pad provides excellent thermal transfer, two N-Channel MOSFETs in one package with 2 isolated lead frames.
Dual N-channel Logic Level - Enhancement mode
AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green Product (RoHS compliant)
100% Avalanche tested
Related links
- Infineon Dual N Channel Logic Level Enhancement Mode IPG20N06S4L-11 N-Channel MOSFET 60 V TDSON
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOSTM-T2 N-Channel MOSFET 100 V Dual N, 8-Pin TDSON
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOS-T2 2 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOSTM-T2 Dual N-Channel MOSFET 60 V Enhancement, 8-Pin
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOSTM-T2 2 N-Channel MOSFET 60 V N, 8-Pin SuperSO8 5 x 6
- Infineon Dual N Channel Normal Level Enhancement Mode IPG16N10S4-61 N-Channel MOSFET 100 V Dual N, 8-Pin SuperSO8
- Infineon Dual N Channel Normal Level IPG 2 N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon Dual N Channel Normal Level IPG 2 N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IPG20N04S409ATMA1
