Infineon HEXFET MOSFET, 220 A, 25 V WDSON IRF6717MTRPBF
- RS Stock No.:
- 258-3965
- Mfr. Part No.:
- IRF6717MTRPBF
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 pack of 2 units)*
€5.41
(exc. VAT)
€6.654
(inc. VAT)
In Stock
- 4,740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.705 | €5.41 |
| 20 - 48 | €2.275 | €4.55 |
| 50 - 98 | €2.135 | €4.27 |
| 100 - 198 | €1.98 | €3.96 |
| 200 + | €1.84 | €3.68 |
*price indicative
- RS Stock No.:
- 258-3965
- Mfr. Part No.:
- IRF6717MTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 220A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | WDSON | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 2.1mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Typical Gate Charge Qg @ Vgs | 46nC | |
| Maximum Power Dissipation Pd | 96W | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 220A | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type WDSON | ||
Series HEXFET | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 2.1mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Typical Gate Charge Qg @ Vgs 46nC | ||
Maximum Power Dissipation Pd 96W | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon StrongIRFET power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
High-current rating
Dual-side cooling capability
Compact form factor
High efficiency
Related links
- Infineon HEXFET MOSFET 25 V WDSON
- Infineon HEXFET MOSFET 30 V TO-220
- Infineon HEXFET MOSFET 100 V, 5-Pin TO-220
- Infineon HEXFET MOSFET 100 V, 5-Pin TO-220 IRFI4212H-117PXKMA1
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET MOSFET 150 V, 5-Pin TO-220
- Infineon HEXFET MOSFET 200 V, 5-Pin TO-220
- Infineon HEXFET MOSFET 30 V TO-220 IRLB4132PBF
