Infineon HEXFET MOSFET, 9.1 A, 200 V, 5-Pin TO-220

Bulk discount available

Subtotal (1 tube of 50 units)*

€103.05

(exc. VAT)

€126.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 50€2.061€103.05
100 - 200€1.896€94.80
250 +€1.793€89.65

*price indicative

RS Stock No.:
258-3975
Mfr. Part No.:
IRFI4020H-117PXKMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Maximum Continuous Drain Current Id

9.1A

Maximum Drain Source Voltage Vds

200V

Series

HEXFET

Package Type

TO-220

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

80mΩ

Maximum Gate Source Voltage Vgs

20 V

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

19nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Infineon StrongIRFET power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Dual N-channel MOSFET

High power density

Integrated design

Board savings

Related links