Infineon HEXFET MOSFET, 220 A, 25 V WDSON

Subtotal (1 reel of 4800 units)*

€4,608.00

(exc. VAT)

€5,664.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4800 +€0.96€4,608.00

*price indicative

RS Stock No.:
258-3964
Mfr. Part No.:
IRF6717MTRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Maximum Continuous Drain Current Id

220A

Maximum Drain Source Voltage Vds

25V

Series

HEXFET

Package Type

WDSON

Mount Type

Surface

Maximum Drain Source Resistance Rds

2.1mΩ

Maximum Power Dissipation Pd

96W

Typical Gate Charge Qg @ Vgs

46nC

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon StrongIRFET power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

High-current rating

Dual-side cooling capability

Compact form factor

High efficiency

Related links