Infineon HEXFET N-Channel MOSFET, 12 A, 200 V TO-220 IRF200B211

Subtotal (1 tube of 50 units)*

€28.95

(exc. VAT)

€35.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,900 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +€0.579€28.95

*price indicative

RS Stock No.:
257-9278
Mfr. Part No.:
IRF200B211
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

200V

Package Type

TO-220

Series

HEXFET

Mount Type

Through Hole

Maximum Drain Source Resistance Rds

170mΩ

Forward Voltage Vf

1.3V

Standards/Approvals

No

Automotive Standard

No

The Infineon IRF series is the IR mosfet family of power mosfets utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as dc motors, inverters, SMPS, lighting, load switches as well as battery powered applications.

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Industry standard through-hole power package

High current carrying capability package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy