Infineon HEXFET MOSFET, 9.1 A, 200 V, 5-Pin TO-220 IRFI4020H-117PXKMA1
- RS Stock No.:
- 258-3976
- Mfr. Part No.:
- IRFI4020H-117PXKMA1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 pack of 2 units)*
€7.05
(exc. VAT)
€8.672
(inc. VAT)
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.525 | €7.05 |
| 20 - 48 | €2.92 | €5.84 |
| 50 - 98 | €2.75 | €5.50 |
| 100 - 198 | €2.57 | €5.14 |
| 200 + | €2.365 | €4.73 |
*price indicative
- RS Stock No.:
- 258-3976
- Mfr. Part No.:
- IRFI4020H-117PXKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9.1A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9.1A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon StrongIRFET power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Dual N-channel MOSFET
High power density
Integrated design
Board savings
Related links
- Infineon HEXFET MOSFET, 200 V TO-220 IRFI4020H-117PXKMA1
- Infineon HEXFET MOSFET, 100 V TO-220 IRFI4212H-117PXKMA1
- Infineon HEXFET MOSFET 150 V TO-220 IRFI4019H-117PXKMA1
- Infineon HEXFET MOSFET 200 V DPAK IRFR15N20DTRPBF
- Infineon HEXFET MOSFET 200 V TO-247AC IRF200P222
- Infineon HEXFET N-Channel MOSFET 200 V TO-220 IRF200B211
- Infineon HEXFET Dual Silicon N-Channel MOSFET 200 V, 3-Pin TO-220 Full-Pak IRFI4227PBF
- Infineon HEXFET MOSFET IRFS7734TRLPBF
