Infineon HEXFET N-Channel MOSFET, 61 A, 55 V TO-252 IRLR3915TRPBF

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€3.91

(exc. VAT)

€4.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,468 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€1.955€3.91
20 - 48€1.79€3.58
50 - 98€1.66€3.32
100 - 198€1.54€3.08
200 +€1.43€2.86

*price indicative

Packaging Options:
RS Stock No.:
258-3999
Distrelec Article No.:
304-40-553
Mfr. Part No.:
IRLR3915TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

61A

Maximum Drain Source Voltage Vds

55V

Package Type

TO-252

Series

HEXFET

Mount Type

Surface

Maximum Drain Source Resistance Rds

17mΩ

Maximum Power Dissipation Pd

120W

Typical Gate Charge Qg @ Vgs

61nC

Maximum Gate Source Voltage Vgs

16V

Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon HEXFET power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this product are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in a wide variety of applications.

Advanced Process Technology

Ultra Low On-Resistance

Fast Switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy