Infineon SPD15P10P Type P-Channel MOSFET, 15 A, 100 V Enhancement, 3-Pin TO-252 SPD15P10PLGBTMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.34

(exc. VAT)

€13.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,350 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€2.268€11.34
25 - 45€1.954€9.77
50 - 120€1.838€9.19
125 - 245€1.702€8.51
250 +€1.248€6.24

*price indicative

Packaging Options:
RS Stock No.:
258-7790
Mfr. Part No.:
SPD15P10PLGBTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

15A

Maximum Drain Source Voltage Vds

100V

Series

SPD15P10P

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.20Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

47nC

Forward Voltage Vf

-0.96V

Maximum Power Dissipation Pd

230W

Maximum Operating Temperature

175°C

Standards/Approvals

AEC Q101, Pb-free lead plating, RoHS

Automotive Standard

No

The Infineon SIPMOS power transistor belongs to highly innovative OptiMOS family P channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on state resistance and figure of merit characteristics.

Enhancement mode

Avalanche rated

Pb free lead plating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy