Infineon iPB N-Channel MOSFET, 100 A, 40 V Enhancement TO-263 IPB100N04S4H2ATMA1
- RS Stock No.:
- 259-1548
- Mfr. Part No.:
- IPB100N04S4H2ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.44
(exc. VAT)
€16.53
(inc. VAT)
In Stock
- 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.688 | €13.44 |
| 25 - 45 | €2.446 | €12.23 |
| 50 - 120 | €2.288 | €11.44 |
| 125 - 245 | €2.124 | €10.62 |
| 250 + | €1.958 | €9.79 |
*price indicative
- RS Stock No.:
- 259-1548
- Mfr. Part No.:
- IPB100N04S4H2ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | iPB | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series iPB | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon optimos-T2 40V addresses all kind of EPS motor control, 3-phase and H-bridge motors, HVAC fan control, electric pumps, etc. especially in combination with PWM control. Thus optimos-T2 40V products based on Infineons advanced trench technology will be the benchmark for next generation of automotive applications in energy efficiency, CO2 reduction, e-drives.
N-channel enhancement mode
AEC qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green product (RoHS compliant)
Ultra low Rds(on)
100% avalanche tested
Related links
- Infineon iPB N-Channel MOSFET 40 V Enhancement TO-263 IPB100N04S4H2ATMA1
- Infineon iPB N-Channel MOSFET 120 V Enhancement TO-263 IPB100N12S305ATMA1
- Infineon iPB N-Channel MOSFET 40 V Enhancement TO-263 IPB120N04S402ATMA1
- Infineon iPB N-Channel MOSFET 40 V Enhancement TO-263 IPB160N04S4H1ATMA1
- Infineon iPB N-Channel MOSFET 100 V Enhancement TO-263
- Infineon iPB N-Channel MOSFET 100 V Enhancement TO-263 IPB180N10S403ATMA1
- Infineon iPB N-Channel MOSFET, 90 A Enhancement TO-263
- Infineon iPB N-Channel MOSFET 60 V Enhancement TO-263 IPB180N06S4H1ATMA2
