Infineon iPB N-Channel MOSFET, 160 A, 40 V Enhancement TO-263 IPB160N04S4H1ATMA1

Subtotal (1 reel of 1000 units)*

€1,260.00

(exc. VAT)

€1,550.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.26€1,260.00

*price indicative

RS Stock No.:
259-1551
Mfr. Part No.:
IPB160N04S4H1ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

160A

Maximum Drain Source Voltage Vds

40V

Series

iPB

Package Type

TO-263

Mount Type

Surface

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Infineon optimos-T2 40V addresses all kind of EPS motor control, 3-phase and H-bridge motors, HVAC fan control, electric pumps, etc. especially in combination with PWM control. Thus optimos-T2 40V products based on Infineon’s advanced trench technology will be the benchmark for next generation of automotive applications in energy efficiency, CO2 reduction, e-drives.

N-channel enhancement mode

AEC qualified

MSL1 up to 260°C peak reflow

175°C operating temperature

Green product (RoHS compliant)

Ultra low Rds(on)

100% avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy