Infineon MOSFET, 50 A, 2 kV AG-EASY3B DF419MR20W3M1HFB11BPSA1

Subtotal (1 tray of 8 units)*

€1,646.78

(exc. VAT)

€2,025.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 September 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
8 +€205.848€1,646.78

*price indicative

RS Stock No.:
260-1092
Mfr. Part No.:
DF419MR20W3M1HFB11BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

2kV

Package Type

AG-EASY3B

Mount Type

Surface

Maximum Drain Source Resistance Rds

26.5mΩ

Forward Voltage Vf

6.15V

Standards/Approvals

No

Automotive Standard

No

The Infineon MOSFET features a 4-leg boost configuration in one Easy 3B housing and comes with the latest CoolSiC M1H generation. The 2000 V SiC MOSFET shares the same performance and benefits as the 1200 V M1H series incl. 12% lower RDS(on) at 125° C, wider gate source voltage area for higher flexibility, a maximum junction temperature of 175° C and smaller chip sizes.

High current density

Low inductive design

Rugged mounting due to integrated mounting clamps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy