Nexperia Type N-Channel MOSFET, 110 A, 60 V SOT-669

Subtotal (1 reel of 1500 units)*

€1,990.50

(exc. VAT)

€2,448.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€1.327€1,990.50

*price indicative

RS Stock No.:
260-4653
Mfr. Part No.:
BUK9Y8R8-60ELX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

110A

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-669

Mount Type

Surface

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
PH
The Nexperia single logic level N-channel MOSFET in LFPAK33 using application specific enhanced SOA technology. This product has been designed and qualified to AEC-Q101 for use in linear mode in airbag applications.

Enhanced SOA technology for improved linear mode performance

High robustness and current handling capability

Related links