Infineon HEXFET N-Channel MOSFET, 382 A, 24 V, 3-Pin TO-262 AUIRF1324WL

Subtotal (1 tube of 50 units)*

€220.30

(exc. VAT)

€270.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 950 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +€4.406€220.30

*price indicative

RS Stock No.:
260-5054
Mfr. Part No.:
AUIRF1324WL
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

382A

Maximum Drain Source Voltage Vds

24V

Series

HEXFET

Package Type

TO-262

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.3mΩ

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

84nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

300W

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Length

9.65mm

Standards/Approvals

No

Height

4.83mm

Width

10.67mm

Automotive Standard

No

The Infineon Widelead HEXFET Power MOSFET is specifically design for automotive applications. It features175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating .

Advanced process technology

Ultra low on resistance

Fast switching

Repetitive avalanche allowed up to Tjmax

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy