Infineon IPD N-Channel MOSFET, 9.9 A N TO-252 IPD60R650CEAUMA1
- RS Stock No.:
- 260-5141
- Mfr. Part No.:
- IPD60R650CEAUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€765.00
(exc. VAT)
€940.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.306 | €765.00 |
*price indicative
- RS Stock No.:
- 260-5141
- Mfr. Part No.:
- IPD60R650CEAUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 9.9A | |
| Series | IPD | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 9.9A | ||
Series IPD | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS CE is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.
Very high commutation ruggedness
Easy to use or drive
Related links
- Infineon IPD N-Channel MOSFET, 9.9 A N TO-252 IPD60R650CEAUMA1
- Infineon IPD N-Channel MOSFET 650 V N TO-252
- Infineon IPD N-Channel MOSFET 100 V N TO-252
- Infineon IPD N-Channel MOSFET, 75 A N TO-252
- Infineon IPD N-Channel MOSFET 60 V N TO-252
- Infineon IPD N-Channel MOSFET 80 V N TO-252
- Infineon IPD N-Channel MOSFET 100 V N TO-252
- Infineon IPD N-Channel MOSFET 650 V N TO-252
