Infineon IPD N-Channel MOSFET, 13 A P TO-252 IPD78CN10NGATMA1
- RS Stock No.:
- 260-5147
- Mfr. Part No.:
- IPD78CN10NGATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€862.50
(exc. VAT)
€1,060.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.345 | €862.50 |
| 5000 + | €0.328 | €820.00 |
*price indicative
- RS Stock No.:
- 260-5147
- Mfr. Part No.:
- IPD78CN10NGATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 13A | |
| Package Type | TO-252 | |
| Series | IPD | |
| Mount Type | Surface | |
| Channel Mode | P | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 13A | ||
Package Type TO-252 | ||
Series IPD | ||
Mount Type Surface | ||
Channel Mode P | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon N channel optiMOS MOSFETs transistor provide excellent gate charge. It is ideal for high frequency switching and synchronous rectification.
N channel, normal level
Ideal for high frequency switching and synchronous rectification
Related links
- Infineon IPD N-Channel MOSFET, 13 A P TO-252 IPD78CN10NGATMA1
- Infineon IPD N-Channel MOSFET 80 V P TO-252
- Infineon IPD N-Channel MOSFET, 1.7 A P TO-252
- Infineon IPD N-Channel MOSFET 80 V P TO-252 IPD040N08NF2SATMA1
- Infineon IPD N-Channel MOSFET, 1.7 A P TO-252 IPD60R3K3C6ATMA1
- Infineon IPD N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R360P7ATMA1
- Infineon IPD N-Channel MOSFET 100 V P, 3-Pin TO-252
