Infineon IPD N-Channel MOSFET, 13 A P TO-252 IPD78CN10NGATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€8.14

(exc. VAT)

€10.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,060 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.814€8.14
100 - 240€0.772€7.72
250 - 490€0.743€7.43
500 - 990€0.706€7.06
1000 +€0.50€5.00

*price indicative

Packaging Options:
RS Stock No.:
260-5148
Mfr. Part No.:
IPD78CN10NGATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

13A

Package Type

TO-252

Series

IPD

Mount Type

Surface

Channel Mode

P

Standards/Approvals

No

Automotive Standard

No

The Infineon N channel optiMOS MOSFETs transistor provide excellent gate charge. It is ideal for high frequency switching and synchronous rectification.

N channel, normal level

Ideal for high frequency switching and synchronous rectification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy