Infineon IPD N-Channel MOSFET & Diode, 1.5 A N TO-252 IPD80R4K5P7ATMA1
- RS Stock No.:
- 260-5150
- Distrelec Article No.:
- 304-24-005
- Mfr. Part No.:
- IPD80R4K5P7ATMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 10 units)*
€7.78
(exc. VAT)
€9.57
(inc. VAT)
In Stock
- Plus 2,370 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.778 | €7.78 |
*price indicative
- RS Stock No.:
- 260-5150
- Distrelec Article No.:
- 304-24-005
- Mfr. Part No.:
- IPD80R4K5P7ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET & Diode | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1.5A | |
| Package Type | TO-252 | |
| Series | IPD | |
| Mount Type | Surface | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET & Diode | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1.5A | ||
Package Type TO-252 | ||
Series IPD | ||
Mount Type Surface | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS P7 is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.
Integrated zener diode ESD protection
Fully optimized portfolio
Easy to drive and to parallel
Related links
- Infineon IPD N-Channel MOSFET & Diode, 1.5 A N TO-252
- Infineon IPD N-Channel MOSFET, 9.9 A N TO-252
- Infineon IPD N-Channel MOSFET, 13 A P TO-252
- Infineon IPD N-Channel MOSFET 650 V N TO-252
- Infineon IPD N-Channel MOSFET 950 V N, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET 75 V N, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET, 75 A N TO-252
- Infineon IPD N-Channel MOSFET, 18 A N TO-252
