Infineon IPP MOSFET, 18 A, 3-Pin TO-220 IPP65R125C7XKSA1
- RS Stock No.:
- 260-5157
- Mfr. Part No.:
- IPP65R125C7XKSA1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€3.91
(exc. VAT)
€4.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €3.91 |
| 10 - 24 | €3.71 |
| 25 - 49 | €3.64 |
| 50 - 99 | €3.41 |
| 100 + | €3.17 |
*price indicative
- RS Stock No.:
- 260-5157
- Mfr. Part No.:
- IPP65R125C7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 18A | |
| Package Type | TO-220 | |
| Series | IPP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 14.81mm | |
| Width | 9.7 mm | |
| Height | 4.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 18A | ||
Package Type TO-220 | ||
Series IPP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 14.81mm | ||
Width 9.7 mm | ||
Height 4.3mm | ||
Automotive Standard No | ||
The Infineon CoolMOS C7 is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.
Reduced energy stored in output capacitance (Eoss)
Lower gate charge Qg
Space saving through use of smaller packages or reduction of parts
Related links
- Infineon IPP MOSFET 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 60 V, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 60 V, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 60 V, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 60 V, 3-Pin TO-220 IPP019N06NF2SAKMA1
