Infineon IPT N-Channel MOSFET, 155 A HSOF IPT059N15N3ATMA1

Subtotal (1 reel of 2000 units)*

€5,400.00

(exc. VAT)

€6,640.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€2.70€5,400.00

*price indicative

RS Stock No.:
260-5158
Mfr. Part No.:
IPT059N15N3ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

155A

Series

IPT

Package Type

HSOF

Standards/Approvals

No

Automotive Standard

No

The Infineon N channel optiMOS MOSFETs transistor provide excellent gate charge. It is ideal for high frequency switching and synchronous rectification.

N channel, normal level

Highest current capability

Ideal for high frequency switching and synchronous rectification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy