Infineon IPT N-Channel MOSFET, 155 A HSOF IPT059N15N3ATMA1
- RS Stock No.:
- 260-5159
- Mfr. Part No.:
- IPT059N15N3ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.64
(exc. VAT)
€8.17
(inc. VAT)
In Stock
- Plus 1,831 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.64 |
| 10 - 24 | €6.32 |
| 25 - 49 | €6.04 |
| 50 - 99 | €5.77 |
| 100 + | €5.36 |
*price indicative
- RS Stock No.:
- 260-5159
- Mfr. Part No.:
- IPT059N15N3ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 155A | |
| Package Type | HSOF | |
| Series | IPT | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 155A | ||
Package Type HSOF | ||
Series IPT | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon N channel optiMOS MOSFETs transistor provide excellent gate charge. It is ideal for high frequency switching and synchronous rectification.
N channel, normal level
Highest current capability
Ideal for high frequency switching and synchronous rectification
Related links
- Infineon IPT N-Channel MOSFET, 155 A HSOF IPT059N15N3ATMA1
- Infineon IPT N-Channel MOSFET 80 V Enhancement, 8-Pin PG-HSOF-8 IPT029N08N5ATMA1
- Infineon IPT N-Channel MOSFET 100 V HSOF IPT017N10NF2SATMA1
- Infineon IPT N-Channel MOSFET 80 V HSOF IPT019N08N5ATMA1
- Infineon IPT N-Channel MOSFET 100 V HSOF IPT022N10NF2SATMA1
- Infineon IPT N-Channel MOSFET 80 V, 8-Pin HSOF-8 IPT013N08NM5LFATMA1
- Infineon IPT N-Channel MOSFET 60 V, 8-Pin HSOF-8 IPT008N06NM5LFATMA1
- Infineon IPT N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8 IPT054N15N5ATMA1
