ROHM RS6R035BH N-Channel MOSFET, 35 A, 150 V N HSOP
- RS Stock No.:
- 260-6165
- Mfr. Part No.:
- RS6R035BHTB1
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-6165
- Mfr. Part No.:
- RS6R035BHTB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | RS6R035BH | |
| Package Type | HSOP | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 73W | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series RS6R035BH | ||
Package Type HSOP | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 73W | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM N channel power MOSFET has low on resistance and has maximum power dissipation of 73 watts. It comes in high power package HSOP8 and is used for switching applications.
Halogen free
ROHS compliant
Pb free plating
Related links
- ROHM RS6R035BH N-Channel MOSFET 150 V N HSOP RS6R035BHTB1
- ROHM RS6P060BH N-Channel MOSFET 100 V N HSOP
- ROHM RS6P060BH N-Channel MOSFET 100 V N HSOP RS6P060BHTB1
- ROHM RS6L090BG N-Channel MOSFET 60 V N, 8-Pin HSOP RS6L090BGTB1
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 150 V TO-220
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IRFB4615PBF
- Infineon HEXFET N-Channel MOSFET 150 V, 7-Pin DirectFET
