ROHM RS6L090BG N-Channel MOSFET, 90 A, 60 V N, 8-Pin HSOP RS6L090BGTB1
- RS Stock No.:
- 260-6160
- Mfr. Part No.:
- RS6L090BGTB1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.52
(exc. VAT)
€10.48
(inc. VAT)
In Stock
- 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.704 | €8.52 |
| 50 - 95 | €1.534 | €7.67 |
| 100 - 245 | €1.228 | €6.14 |
| 250 - 995 | €1.204 | €6.02 |
| 1000 + | €1.00 | €5.00 |
*price indicative
- RS Stock No.:
- 260-6160
- Mfr. Part No.:
- RS6L090BGTB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 90A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | RS6L090BG | |
| Package Type | HSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.7mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Maximum Power Dissipation Pd | 73W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 90A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series RS6L090BG | ||
Package Type HSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.7mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Maximum Power Dissipation Pd 73W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM N channel power MOSFET has low on resistance and has maximum power dissipation of 73 watts. It comes in high power package HSOP8 and is used for switching applications.
Halogen free
ROHS compliant
Pb free plating
Related links
- ROHM RS6L090BG N-Channel MOSFET 60 V N, 8-Pin HSOP
- ROHM RS6G100BG N-Channel MOSFET 40 V N, 8-Pin HSOP
- ROHM RS6G100BG N-Channel MOSFET 40 V N, 8-Pin HSOP RS6G100BGTB1
- ROHM RS6 N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 RS6G120BGTB1
- ROHM RS6P100BH N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8S
- ROHM HP8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin HSOP-8 HP8KC6TB1
- ROHM RS6P100BH N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8S RS6P100BHTB1
- ROHM HP8 2 Type P 12 A 8-Pin HSOP-8 HP8MC5TB1
