STMicroelectronics N-Channel MOSFET, 64 A, 650 V, 3-Pin ACEPACK SMIT SH68N65DM6AG
- RS Stock No.:
- 261-5479
- Mfr. Part No.:
- SH68N65DM6AG
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 200 units)*
€5,609.60
(exc. VAT)
€6,899.80
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 200 + | €28.048 | €5,609.60 |
*price indicative
- RS Stock No.:
- 261-5479
- Mfr. Part No.:
- SH68N65DM6AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 64A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | ACEPACK SMIT | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Typical Gate Charge Qg @ Vgs | 116nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 64A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type ACEPACK SMIT | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 25V | ||
Typical Gate Charge Qg @ Vgs 116nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics combination of two MOSFETs in a half-bridge topology. The ACEPACK SMIT is a very compact and rugged power module in a surface mount package for easy assembly. The DBC substrate, the ACEPACK SMIT package offers low thermal resistance coupled with an isolated top-side thermal pad. The high design flexibility of the package enables several configurations, including phase legs, boost, and single switch through different combinations of the internal power switches.
Half bridge power module
650 V blocking voltage
Fast recovery body diode
Very low switching energies
Low package inductance
Related links
- STMicroelectronics N-Channel MOSFET 650 V, 3-Pin ACEPACK SMIT SH68N65DM6AG
- STMicroelectronics N-Channel MOSFET 650 V, 3-Pin ACEPACK SMIT SH32N65DM6AG
- STMicroelectronics MDmesh DM6 N-Channel MOSFET 650 V Enhancement, 8-Pin ACEPACK SMIT SH63N65DM6AG
- STMicroelectronics HB Type P-Channel MOSFET 650 V Depletion, 9-Pin ACEPACK SMIT STGSH80HB65DAG
- Infineon IMW65 N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247 IMW65R026M2HXKSA1
- Vishay SF Series N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG050N65SF-GE3
- Infineon IMZA65 N-Channel MOSFET 650 V Enhancement, 4-Pin PG-TO247-4 IMZA65R026M2HXKSA1
- Vishay SF Series N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247AD SIHL050N65SF-GE3
