ROHM RD3L03BBG N-Channel MOSFET, 50 A, 60 V N TO-252 RD3L03BBGTL1
- RS Stock No.:
- 261-9333
- Mfr. Part No.:
- RD3L03BBGTL1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.50
(exc. VAT)
€12.90
(inc. VAT)
In Stock
- Plus 2,655 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.10 | €10.50 |
| 50 - 95 | €1.894 | €9.47 |
| 100 - 245 | €1.522 | €7.61 |
| 250 - 995 | €1.496 | €7.48 |
| 1000 + | €1.236 | €6.18 |
*price indicative
- RS Stock No.:
- 261-9333
- Mfr. Part No.:
- RD3L03BBGTL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | RD3L03BBG | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 11.3mΩ | |
| Channel Mode | N | |
| Maximum Power Dissipation Pd | 50W | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Pb-Free Plating, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series RD3L03BBG | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 11.3mΩ | ||
Channel Mode N | ||
Maximum Power Dissipation Pd 50W | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Pb-Free Plating, RoHS | ||
Automotive Standard No | ||
The ROHM RD3L03BBG is a power MOSFET with low-on resistance and high power package, suitable for switching. The storage temperature ranges from -55°C to +150°C.
Number of terminals are 3
Pb-free plating and RoHS compliant
Halogen free
Related links
- ROHM RD3L03BBG N-Channel MOSFET 60 V N TO-252
- Infineon IPD N-Channel MOSFET 40 V N TO-252
- Infineon IPD N-Channel MOSFET 40 V N TO-252 IPD50N04S4L08ATMA1
- ROHM RD3L07BBG N-Channel MOSFET 60 V N TO-252
- ROHM RD3L07BBG N-Channel MOSFET 60 V N TO-252 RD3L07BBGTL1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
