ROHM RD3L07BBG N-Channel MOSFET, 115 A, 60 V N TO-252 RD3L07BBGTL1
- RS Stock No.:
- 260-6153
- Mfr. Part No.:
- RD3L07BBGTL1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€2.97
(exc. VAT)
€3.65
(inc. VAT)
In Stock
- Plus 284 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | €1.485 | €2.97 |
| 50 - 98 | €1.325 | €2.65 |
| 100 - 248 | €1.07 | €2.14 |
| 250 - 998 | €1.05 | €2.10 |
| 1000 + | €0.87 | €1.74 |
*price indicative
- RS Stock No.:
- 260-6153
- Mfr. Part No.:
- RD3L07BBGTL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 115A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | RD3L07BBG | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 3.9mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 102W | |
| Typical Gate Charge Qg @ Vgs | 47nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Pb-Free Plating, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 115A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series RD3L07BBG | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 3.9mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 102W | ||
Typical Gate Charge Qg @ Vgs 47nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Pb-Free Plating, RoHS | ||
Automotive Standard No | ||
The ROHM N channel power MOSFET has low on resistance and has maximum power dissipation of 102 Watts. It is used for switching applications.
Halogen free
ROHS compliant
Pb free plating
Related links
- ROHM RD3L07BBG N-Channel MOSFET 60 V N TO-252
- ROHM RD3L03BBG N-Channel MOSFET 60 V N TO-252
- ROHM RD3G03BBG N-Channel MOSFET 40 V N TO-252
- ROHM RD3G03BBG N-Channel MOSFET 40 V N TO-252 RD3G03BBGTL1
- ROHM RD3L03BBG N-Channel MOSFET 60 V N TO-252 RD3L03BBGTL1
- IXYS HiperFET 115 A 4-Pin SOT-227 IXFN140N20P
- IXYS HiperFET 115 A 4-Pin SOT-227
- Wolfspeed Single 1 N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247-4 C3M0016120K
