onsemi NXH020U90MNF2PTG Type N-Channel MOSFET, 149 A, 900 V N, 20-Pin F2-VIENNA: Case 180BZ
- RS Stock No.:
- 261-9558
- Mfr. Part No.:
- NXH020U90MNF2PTG
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 tray of 20 units)*
€3,350.56
(exc. VAT)
€4,121.18
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 - 20 | €167.528 | €3,350.56 |
| 40 - 40 | €163.232 | €3,264.64 |
| 60 + | €159.155 | €3,183.10 |
*price indicative
- RS Stock No.:
- 261-9558
- Mfr. Part No.:
- NXH020U90MNF2PTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 149A | |
| Maximum Drain Source Voltage Vds | 900V | |
| Series | NXH020U90MNF2PTG | |
| Package Type | F2-VIENNA: Case 180BZ | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Maximum Drain Source Resistance Rds | 14mΩ | |
| Channel Mode | N | |
| Maximum Power Dissipation Pd | 352W | |
| Typical Gate Charge Qg @ Vgs | 546.4nC | |
| Forward Voltage Vf | 6V | |
| Maximum Gate Source Voltage Vgs | 18 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Halide Free, Pb-Free, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 149A | ||
Maximum Drain Source Voltage Vds 900V | ||
Series NXH020U90MNF2PTG | ||
Package Type F2-VIENNA: Case 180BZ | ||
Mount Type Surface | ||
Pin Count 20 | ||
Maximum Drain Source Resistance Rds 14mΩ | ||
Channel Mode N | ||
Maximum Power Dissipation Pd 352W | ||
Typical Gate Charge Qg @ Vgs 546.4nC | ||
Forward Voltage Vf 6V | ||
Maximum Gate Source Voltage Vgs 18 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Halide Free, Pb-Free, RoHS | ||
Automotive Standard No | ||
The ON Semiconductor MOSFETS provides is a power module containing a vienna rectifier module consisting of two 10 milli-ohms and also switches having a M2 technology and are driven with 15V-18V gate drive.
Electric vehicle charging stations
Uninterruptible power supplies
Related links
- onsemi NXH020U90MNF2PTG Type N-Channel MOSFET 900 V N, 20-Pin F2-VIENNA: Case 180BZ NXH020U90MNF2PTG
- onsemi Isolated Type N-Channel SiC Power Module 1200 V, 36-Pin F2
- onsemi Isolated Type N-Channel SiC Power Module 1200 V, 36-Pin F2 NXH006P120MNF2PTG
- onsemi NXH Type N-Channel MOSFET 1200 V Enhancement, 34-Pin PIM34 NXH007F120M3F2PTHG
- Infineon 600V CoolMOS Type N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60R015CFD7XTMA1
- Renesas Electronics ISL6144 Type N-Channel MOSFET 12 V Enhancement, 20-Pin QFN ISL6144IRZA
- Infineon IGOT65 Type N-Channel MOSFET 650 V Enhancement, 20-Pin PG-DSO-20 IGOT65R035D2AUMA1
- Infineon IGOT65 Type N-Channel MOSFET 650 V Enhancement, 20-Pin PG-DSO-20 IGOT65R045D2AUMA1
