onsemi NXH020U90MNF2PTG Type N-Channel MOSFET, 149 A, 900 V N, 20-Pin F2-VIENNA: Case 180BZ NXH020U90MNF2PTG

Subtotal (1 unit)*

€178.87

(exc. VAT)

€220.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€178.87

*price indicative

Packaging Options:
RS Stock No.:
261-9559
Mfr. Part No.:
NXH020U90MNF2PTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

149A

Maximum Drain Source Voltage Vds

900V

Series

NXH020U90MNF2PTG

Package Type

F2-VIENNA: Case 180BZ

Mount Type

Surface

Pin Count

20

Maximum Drain Source Resistance Rds

14mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

18 V

Maximum Power Dissipation Pd

352W

Typical Gate Charge Qg @ Vgs

546.4nC

Forward Voltage Vf

6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

Halide Free, Pb-Free, RoHS

Automotive Standard

No

The ON Semiconductor MOSFETS provides is a power module containing a vienna rectifier module consisting of two 10 milli-ohms and also switches having a M2 technology and are driven with 15V-18V gate drive.

Electric vehicle charging stations

Uninterruptible power supplies

Related links