Infineon IPF N-Channel MOSFET, 302 A, 40 V Enhancement, 7-Pin TO-263 IPF009N04NF2SATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€8.51

(exc. VAT)

€10.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 798 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€4.255€8.51
20 - 48€3.83€7.66
50 - 98€3.565€7.13
100 - 198€3.32€6.64
200 +€3.065€6.13

*price indicative

Packaging Options:
RS Stock No.:
262-5870
Mfr. Part No.:
IPF009N04NF2SATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

302A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-263

Series

IPF

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

1.15mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Infineon N channel power transistor is optimized for wide range of applications and it is 100 percent avalanche tested.

Pb-free lead plating

RoHS compliant

Halogen free according to IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy