Infineon IPF N-Channel MOSFET, 293 A, 60 V Enhancement, 7-Pin TO-263 IPF010N06NF2SATMA1
- RS Stock No.:
- 262-5874
- Mfr. Part No.:
- IPF010N06NF2SATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€6.86
(exc. VAT)
€8.44
(inc. VAT)
In Stock
- Plus 756 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.86 | - |
| 10 - 24 | €6.18 | 9% |
| 25 - 49 | €5.83 | 15% |
| 50 - 99 | €5.44 | 20% |
| 100 + | €5.00 | 27% |
*price indicative
- RS Stock No.:
- 262-5874
- Mfr. Part No.:
- IPF010N06NF2SATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 293A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | IPF | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 1.15mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 293A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series IPF | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 1.15mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon N channel power transistor is optimized for wide range of applications and it is 100 percent avalanche tested.
Pb-free lead plating
RoHS compliant
Halogen free according to IEC61249-2-21
Related links
- Infineon IPF N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IPF010N06NF2SATMA1
- Infineon IPF N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IPF012N06NF2SATMA1
- Infineon IPF N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IPF016N06NF2SATMA1
- Infineon IPF N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 IPF013N04NF2SATMA1
- Infineon IPF N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 IPF009N04NF2SATMA1
- Infineon IPF N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 IPF010N04NF2SATMA1
- Infineon IPF N-Channel Power Transistor 200 V Enhancement, 7-Pin PG-TO263-7 IPF129N20NM6ATMA1
- Infineon IPF N-Channel Power Transistor 135 V Enhancement, 7-Pin PG-TO263-7 IPF031N13NM6ATMA1
