Infineon HEXFET N-Channel MOSFET, 64 A, 55 V Enhancement, 3-Pin TO-220 IRFI3205PBF
- RS Stock No.:
- 262-6754
- Mfr. Part No.:
- IRFI3205PBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€17.10
(exc. VAT)
€21.05
(inc. VAT)
In Stock
- 1,765 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €3.42 | €17.10 | - |
| 25 - 45 | €3.08 | €15.40 | 9% |
| 50 - 120 | €2.872 | €14.36 | 16% |
| 125 - 245 | €2.668 | €13.34 | 21% |
| 250 + | €1.368 | €6.84 | 59% |
*price indicative
- RS Stock No.:
- 262-6754
- Mfr. Part No.:
- IRFI3205PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 64A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.036Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 64A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.036Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 64A Maximum Continuous Drain Current, 63W Maximum Power Dissipation - IRFI3205PBF
This MOSFET is suited for high-efficiency applications, offering a solution for various electronic and electrical systems. With advanced processing, it is effective in power management and switching tasks, serving as a key component in contemporary designs. Its enhancement mode technology ensures consistent performance across diverse operational conditions.
Features & Benefits
• Continuous drain current capability of 64A supports high-performance applications
• 55V drain-source voltage improves circuit reliability
• Low on-resistance of 8mΩ decreases power loss
• Quick switching speeds enhance efficiency in high-frequency applications
• Maximum power dissipation rated at 63W supports effective thermal management
• TO-220 package design allows straightforward installation in various setups
Applications
• Utilised in power supplies for efficient energy conversion
• Suitable for DC-DC converters managing high currents
• Ideal for motor control requiring rapid switching
• Employed in inverter circuits within renewable energy systems
• Used in electric vehicle power management systems
How does the low on-resistance benefit performance?
The low on-resistance reduces heat loss, increasing efficiency and ensuring more energy is available for the load instead of being wasted as heat.
What is the optimal gate voltage for efficient operation?
An optimal gate voltage of 10V ensures maximum conduction, confirming reliable operation in high current applications.
Can this component handle pulsed currents?
Yes, it is rated for pulsed drain currents up to 390A, making it suitable for transient demand applications.
What temperature range can it operate within?
It functions effectively across a wide temperature range of -55°C to +175°C, accommodating various environmental conditions.
Is this product compatible with standard PCB mounting?
Yes, its TO-220 package design ensures compatibility with conventional through-hole PCB mounting practices.
Related links
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRFI3205PBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRFZ48NPBF
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin TO-247AC IRFP048NPBF
- Infineon HEXFET N-Channel MOSFET 55 V TO-263 IRFZ48NSTRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
