Infineon HEXFET N-Channel MOSFET, 63 A, 100 V Enhancement, 3-Pin TO-252 IRFR4510TRPBF

Subtotal (1 pack of 10 units)*

€13.80

(exc. VAT)

€17.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 10 left, ready to ship from another location
  • Final 260 unit(s) shipping from 26 November 2026
Units
Per unit
Per Pack*
10 +€1.38€13.80

*price indicative

Packaging Options:
RS Stock No.:
915-5011
Distrelec Article No.:
304-44-463
Mfr. Part No.:
IRFR4510TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

63A

Maximum Drain Source Voltage Vds

100V

Series

HEXFET

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

13.9mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

143W

Forward Voltage Vf

1.3V

Typical Gate Charge Qg @ Vgs

54nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Width

7.49mm

Height

2.39mm

Length

6.73mm

Standards/Approvals

No

Automotive Standard

No

N-Channel Power MOSFET 100V, Infineon


The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy