Infineon HEXFET N-Channel MOSFET, 33 A, 150 V Enhancement, 3-Pin IPAK IRFU4615PBF

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.88

(exc. VAT)

€9.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 195 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.576€7.88
50 - 120€1.388€6.94
125 - 245€1.292€6.46
250 - 495€1.20€6.00
500 +€0.868€4.34

*price indicative

Packaging Options:
RS Stock No.:
262-6781
Mfr. Part No.:
IRFU4615PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

33A

Maximum Drain Source Voltage Vds

150V

Series

HEXFET

Package Type

IPAK

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

42mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

144W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Typical Gate Charge Qg @ Vgs

26nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon power MOSFET provides benefits such as improved gate, avalanche and dynamic dV/dt ruggedness and fully characterized capacitance and avalanche SOA.

Enhanced body diode dV/dt and dI/dt capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy