ROHM R6004END3 N-Channel MOSFET, 4 A, 600 V Enhancement, 3-Pin TO-252 R6004END3TL1
- RS Stock No.:
- 264-3776
- Mfr. Part No.:
- R6004END3TL1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €14.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.38
(exc. VAT)
€12.77
(inc. VAT)
Last RS stock
- Final 2,490 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.076 | €10.38 | - |
| 50 - 95 | €1.79 | €8.95 | €14.30 |
| 100 - 245 | €1.45 | €7.25 | €62.60 |
| 250 - 995 | €1.424 | €7.12 | €163.00 |
| 1000 + | €1.222 | €6.11 | €854.00 |
*price indicative
- RS Stock No.:
- 264-3776
- Mfr. Part No.:
- R6004END3TL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-252 | |
| Series | R6004END3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.98Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 59W | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-252 | ||
Series R6004END3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.98Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 59W | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ROHM low-noise power MOSFET is suitable for switching power supply, it is low on-resistance, low radiation noise and Pb-free plating and RoHS compliant.
Fast switching
Parallel use is easy
Related links
- ROHM R6004END3 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 R6004RND3TL1
- STMicroelectronics SuperMESH N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD4NK60ZT4
- STMicroelectronics MDmesh 4 A 3-Pin TO-220 STP4NK60ZFP
- STMicroelectronics MDmesh 4 A 3-Pin TO-220 STP4NK60Z
- STMicroelectronics MDmesh 4 A 3-Pin TO-220
- ROHM N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 R6504KND3TL1
- ROHM N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 R6504END3TL1
