ROHM R60 N-Channel MOSFET, 4 A, 600 V Enhancement, 3-Pin TO-252 R6004RND3TL1

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€6.62

(exc. VAT)

€8.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.662€6.62-
100 - 240€0.629€6.294%
250 - 490€0.583€5.8311%
500 - 990€0.536€5.3619%
1000 +€0.517€5.1721%

*price indicative

Packaging Options:
RS Stock No.:
264-919
Mfr. Part No.:
R6004RND3TL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-252

Series

R60

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.73Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

60W

Typical Gate Charge Qg @ Vgs

10.5nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The ROHM Presto MOS features a 600V rating and 4A current capacity in a TO-252 DPAK package with an integrated high-speed diode. It is a fast trr power MOSFET, making it ideal for high-efficiency switching applications.

Fast reverse recovery time trr

Low on-resistance

Fast switching speed

Drive circuits can be simple

Pb-free plating and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy