ROHM RD3H160SP Type P-Channel MOSFET, 16 A, 45 V Enhancement, 3-Pin TO-252

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
264-3806
Mfr. Part No.:
RD3H160SPTL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

16A

Maximum Drain Source Voltage Vds

45V

Series

RD3H160SP

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

70mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

20W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

16nC

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Length

6.8mm

Width

6.4mm

Standards/Approvals

Pb-free lead plating, RoHS

Height

2.3mm

Automotive Standard

No

COO (Country of Origin):
CN
The ROHM power MOSFET with low on resistance, suitable for switching, it is drive circuits can be simple and Pb-free plating and RoHS compliant.

Fast switching speed

Parallel use is easy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy