ROHM RD3H045SP Type P-Channel MOSFET, -4.5 A, 45 V Enhancement, 3-Pin TO-252 RD3H045SPTL1
- RS Stock No.:
- 264-3805
- Mfr. Part No.:
- RD3H045SPTL1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.28
(exc. VAT)
€11.41
(inc. VAT)
In Stock
- Plus 2,390 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.928 | €9.28 |
| 50 - 90 | €0.908 | €9.08 |
| 100 - 240 | €0.721 | €7.21 |
| 250 - 990 | €0.707 | €7.07 |
| 1000 + | €0.546 | €5.46 |
*price indicative
- RS Stock No.:
- 264-3805
- Mfr. Part No.:
- RD3H045SPTL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -4.5A | |
| Maximum Drain Source Voltage Vds | 45V | |
| Package Type | TO-252 | |
| Series | RD3H045SP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 155mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 15W | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, Pb-free lead plating | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -4.5A | ||
Maximum Drain Source Voltage Vds 45V | ||
Package Type TO-252 | ||
Series RD3H045SP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 155mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 15W | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, Pb-free lead plating | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ROHM power MOSFET with low on resistance, suitable for switching, it is drive circuits can be simple and Pb-free plating and RoHS compliant.
Fast switching speed
Parallel use is easy
Related links
- ROHM RD3H045SP Type P-Channel MOSFET 45 V Enhancement, 3-Pin TO-252
- ROHM RD3H160SP Type P-Channel MOSFET 45 V Enhancement, 3-Pin TO-252
- ROHM RD3H160SP Type P-Channel MOSFET 45 V Enhancement, 3-Pin TO-252 RD3H160SPTL1
- ROHM RSF010P05 Type P-Channel MOSFET 45 V Enhancement, 3-Pin SOT-323 RSF010P05TL
- ROHM RSR020P05HZG Type P-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346 RSR020P05HZGTL
- ROHM RQ5H020SP Type P-Channel MOSFET 45 V Enhancement, 3-Pin TSMT RQ5H020SPTL
- ROHM Dual SP8K22 2 N-Channel MOSFET 45 V Enhancement, 8-Pin SOP SP8K22HZGTB
- ROHM RSR020P05HZG Type P-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
