ROHM RD3H160SP Type P-Channel MOSFET, 16 A, 45 V Enhancement, 3-Pin TO-252 RD3H160SPTL1
- RS Stock No.:
- 264-3807
- Mfr. Part No.:
- RD3H160SPTL1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.20
(exc. VAT)
€5.15
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.84 | €4.20 |
| 50 - 95 | €0.754 | €3.77 |
| 100 - 245 | €0.584 | €2.92 |
| 250 - 995 | €0.572 | €2.86 |
| 1000 + | €0.494 | €2.47 |
*price indicative
- RS Stock No.:
- 264-3807
- Mfr. Part No.:
- RD3H160SPTL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 16A | |
| Maximum Drain Source Voltage Vds | 45V | |
| Package Type | TO-252 | |
| Series | RD3H160SP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 16nC | |
| Maximum Power Dissipation Pd | 20W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.8mm | |
| Width | 6.4mm | |
| Standards/Approvals | Pb-free lead plating, RoHS | |
| Height | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 16A | ||
Maximum Drain Source Voltage Vds 45V | ||
Package Type TO-252 | ||
Series RD3H160SP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 16nC | ||
Maximum Power Dissipation Pd 20W | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 6.8mm | ||
Width 6.4mm | ||
Standards/Approvals Pb-free lead plating, RoHS | ||
Height 2.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ROHM power MOSFET with low on resistance, suitable for switching, it is drive circuits can be simple and Pb-free plating and RoHS compliant.
Fast switching speed
Parallel use is easy
Related links
- ROHM RD3H160SP Type P-Channel MOSFET 45 V Enhancement, 3-Pin TO-252
- ROHM RD3H045SP Type P-Channel MOSFET 45 V Enhancement, 3-Pin TO-252
- ROHM RD3H045SP Type P-Channel MOSFET 45 V Enhancement, 3-Pin TO-252 RD3H045SPTL1
- ROHM RSF010P05 Type P-Channel MOSFET 45 V Enhancement, 3-Pin SOT-323 RSF010P05TL
- ROHM RSR020P05HZG Type P-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346 RSR020P05HZGTL
- ROHM RQ5H020SP Type P-Channel MOSFET 45 V Enhancement, 3-Pin TSMT RQ5H020SPTL
- ROHM RSR020P05HZG Type P-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
- ROHM Dual SP8M21 2 Type N 6 A 8-Pin SOP SP8M21HZGTB
