ROHM RD3L050SN N-Channel MOSFET, 5 A, 60 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 264-3808
- Mfr. Part No.:
- RD3L050SNTL1
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 264-3808
- Mfr. Part No.:
- RD3L050SNTL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | RD3L050SN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 109mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 8nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 15W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series RD3L050SN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 109mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 8nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 15W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ROHM power MOSFET with low on resistance, suitable for switching, it is drive circuits can be simple and Pb-free plating and RoHS compliant.
Fast switching speed
Parallel use is easy
Related links
- ROHM RD3L050SN N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 RD3L050SNTL1
- Infineon IPD50R N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252
- Infineon IPD50R N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252 IPD50R800CEAUMA1
- Vishay E N-Channel MOSFET 850 V Enhancement, 3-Pin TO-252 SIHD6N80AE-GE3
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 IRFR220NTRLPBF
- STMicroelectronics MDmesh N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD7NM60N
- Infineon IPD N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R1K5CEAUMA1
- ROHM Dual SP8K33 2 N-Channel MOSFET 60 V Enhancement, 8-Pin SOP SP8K33HZGTB
