ROHM RD3P200SN N-Channel MOSFET, 20 A, 100 V Enhancement, 3-Pin TO-252 RD3P200SNTL1
- RS Stock No.:
- 264-3818
- Mfr. Part No.:
- RD3P200SNTL1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €9.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.57
(exc. VAT)
€11.77
(inc. VAT)
In Stock
- 2,320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.914 | €9.57 | - |
| 50 - 95 | €1.716 | €8.58 | €9.90 |
| 100 - 245 | €1.366 | €6.83 | €54.80 |
| 250 - 995 | €1.342 | €6.71 | €143.00 |
| 1000 + | €1.126 | €5.63 | €788.00 |
*price indicative
- RS Stock No.:
- 264-3818
- Mfr. Part No.:
- RD3P200SNTL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-252 | |
| Series | RD3P200SN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 46mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 20W | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 55nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-252 | ||
Series RD3P200SN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 46mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 20W | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 55nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ROHM power MOSFET with low on resistance, suitable for switching, it is drive circuits can be simple and Pb-free plating and RoHS compliant.
Fast switching speed
Parallel use is easy
Related links
- ROHM RD3P200SN N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- ROHM RD3P200SN N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 RD3P200SNTL
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRFI540NPBF
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 FDPF3860T
- ROHM RD3P175SN N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- ROHM RD3P175SN N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 RD3P175SNTL1
