ROHM RSQ035P03HZG Type P-Channel MOSFET, -3.5 A, 30 V Enhancement, 6-Pin SOT-457
- RS Stock No.:
- 264-3838
- Mfr. Part No.:
- RSQ035P03HZGTR
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 264-3838
- Mfr. Part No.:
- RSQ035P03HZGTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -3.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-457 | |
| Series | RSQ035P03HZG | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 9.2nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.25W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -3.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-457 | ||
Series RSQ035P03HZG | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 9.2nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.25W | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The ROHM small signal MOSFET is a MOSFET for switching applications, this is a high-reliability product of automotive grade qualified to AEC-Q101. It is small surface mount package and Pb-free lead plating and RoHS compliant.
Low on resistance
Built-in G-S protection diode
Related links
- ROHM RSQ035P03HZG Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457 RSQ035P03HZGTR
- ROHM Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-457
- ROHM RSQ025P03HZG Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457
- ROHM RQ6E030AT Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457 RQ6E030ATTCR
- ROHM RSQ025P03HZG Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457 RSQ025P03HZGTR
- ROHM Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-457 RTQ035P02HZGTR
- ROHM RSQ035N06HZG N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-457
- ROHM RTQ035N03HZG N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457 RTQ035N03HZGTR
