ROHM Type P-Channel MOSFET, 4.5 A, 20 V Enhancement, 6-Pin SOT-457 RTQ035P02HZGTR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
264-3865
Mfr. Part No.:
RTQ035P02HZGTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

4.5A

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-457

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

65mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

12V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.2V

Typical Gate Charge Qg @ Vgs

10.5nC

Maximum Power Dissipation Pd

1.25W

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q101

Automotive Standard

No

COO (Country of Origin):
TH
The ROHM small signal MOSFET is a MOSFET for switching applications, this is a high-reliability product of automotive grade qualified to AEC-Q101. It is small surface mount package and Pb-free lead plating and RoHS compliant.

Low on resistance

Built-in G-S protection diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy