ROHM RTQ035N03HZG N-Channel MOSFET, 3.5 A, 30 V Enhancement, 6-Pin SOT-457 RTQ035N03HZGTR
- RS Stock No.:
- 264-3862
- Mfr. Part No.:
- RTQ035N03HZGTR
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 264-3862
- Mfr. Part No.:
- RTQ035N03HZGTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Series | RTQ035N03HZG | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 3.5 A | |
| Maximum Drain Source Voltage (Vds) | 30 V | |
| Channel Mode | Enhancement | |
| Pin Count | 6 | |
| Package Type | SOT-457 | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 1.2 V | |
| Maximum Drain Source Resistance (Rds) | 54 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 12 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 1.25 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | AEC-Q101, Pb-free lead plating, RoHS | |
| Typical Gate Charge (Qg) @ Vgs | 4.6 nC | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Series RTQ035N03HZG | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 3.5 A | ||
Maximum Drain Source Voltage (Vds) 30 V | ||
Channel Mode Enhancement | ||
Pin Count 6 | ||
Package Type SOT-457 | ||
Automotive Standard No | ||
Forward Voltage (Vf) 1.2 V | ||
Maximum Drain Source Resistance (Rds) 54 mΩ | ||
Maximum Gate Source Voltage (Vgs) 12 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 1.25 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals AEC-Q101, Pb-free lead plating, RoHS | ||
Typical Gate Charge (Qg) @ Vgs 4.6 nC | ||
- COO (Country of Origin):
- TH
The ROHM small signal MOSFET is automotive grade MOSFET with G-S protection diode, suitable for switching, it is small surface mount package. Pb-free lead plating; RoHS compliant and AEC-Q101 qualified.
Low on resistance
Related links
- ROHM RTQ035N03HZG N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457 RTQ035N03HZGTR
- ROHM RSQ035P03HZG Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457
- ROHM RSQ035P03HZG Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457 RSQ035P03HZGTR
- ROHM RSQ035N06HZG N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-457
- ROHM RSQ035N06HZG N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-457 RSQ035N06HZGTR
- ROHM N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457
- ROHM RVQ040N05HZG N-Channel MOSFET 45 V Enhancement, 6-Pin SOT-457
- ROHM RUQ050N02HZG N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-457
