ROHM RSR025N05HZG N-Channel MOSFET, 2.5 A, 45 V Enhancement, 3-Pin SOT-346 RSR025N05HZGTL

Subtotal (1 pack of 25 units)*

€6.53

(exc. VAT)

€8.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.261€6.53

*price indicative

Packaging Options:
RS Stock No.:
264-3853
Mfr. Part No.:
RSR025N05HZGTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.5A

Maximum Drain Source Voltage Vds

45V

Series

RSR025N05HZG

Package Type

SOT-346

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

100mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

3.6nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

1W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q101

Automotive Standard

No

COO (Country of Origin):
TH
The ROHM small signal MOSFET is a MOSFET with low on resistance, suitable for switching, it is small surface mount package. Pb-free lead plating; RoHS compliant and AEC-Q101 qualified.

Built-in G-S protection diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy