ROHM RTR025N05HZG N-Channel MOSFET, 2.5 A, 45 V Enhancement, 3-Pin SOT-346 RTR025N05HZGTL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
264-3877
Mfr. Part No.:
RTR025N05HZGTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.5A

Maximum Drain Source Voltage Vds

45V

Package Type

SOT-346

Series

RTR025N05HZG

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

130mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

12V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1W

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

3.2nC

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q101

Automotive Standard

No

COO (Country of Origin):
TH
The ROHM small signal MOSFET is a MOSFET with low on resistance for automotive, suitable for switching, it is small surface mount package. Pb-free lead plating; RoHS compliant and AEC-Q101 qualified.

Built-in G-S protection diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy