ROHM RTQ020N05HZG N-Channel MOSFET, 2 A, 45 V Enhancement, 6-Pin SOT-457 RTQ020N05HZGTR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
264-3861
Mfr. Part No.:
RTQ020N05HZGTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

2A

Maximum Drain Source Voltage Vds

45V

Series

RTQ020N05HZG

Package Type

SOT-457

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

190mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.25W

Typical Gate Charge Qg @ Vgs

2.3nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

12V

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q101

Automotive Standard

No

COO (Country of Origin):
TH
The ROHM small signal MOSFET is a MOSFET for switching applications, this is a high-reliability product of automotive grade qualified to AEC-Q101. It is small surface mount package and Pb-free lead plating and RoHS compliant.

Low on resistance

Built-in G-S protection diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy