ROHM RSQ045N03HZG N-Channel MOSFET, 4.5 A, 30 V Enhancement, 6-Pin SOT-457

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
264-3840
Mfr. Part No.:
RSQ045N03HZGTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

4.5A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-457

Series

RSQ045N03HZG

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

38mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.25W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

9.5nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q101

Automotive Standard

No

COO (Country of Origin):
TH
The ROHM small signal MOSFET is a MOSFET for switching applications, this is a high-reliability product of automotive grade qualified to AEC-Q101. It is small surface mount package and Pb-free lead plating and RoHS compliant.

Low on resistance

Built-in G-S protection diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy