ROHM RTQ035N03HZG N-Channel MOSFET, 3.5 A, 30 V Enhancement, 6-Pin SOT-457 RTQ035N03HZGTR
- RS Stock No.:
- 264-3863
- Mfr. Part No.:
- RTQ035N03HZGTR
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.15
(exc. VAT)
€3.87
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.315 | €3.15 |
| 50 - 90 | €0.31 | €3.10 |
| 100 - 240 | €0.242 | €2.42 |
| 250 - 990 | €0.238 | €2.38 |
| 1000 + | €0.185 | €1.85 |
*price indicative
- RS Stock No.:
- 264-3863
- Mfr. Part No.:
- RTQ035N03HZGTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-457 | |
| Series | RTQ035N03HZG | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 54mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Power Dissipation Pd | 1.25W | |
| Typical Gate Charge Qg @ Vgs | 4.6nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101, Pb-free lead plating, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-457 | ||
Series RTQ035N03HZG | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 54mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Power Dissipation Pd 1.25W | ||
Typical Gate Charge Qg @ Vgs 4.6nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101, Pb-free lead plating, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The ROHM small signal MOSFET is automotive grade MOSFET with G-S protection diode, suitable for switching, it is small surface mount package. Pb-free lead plating; RoHS compliant and AEC-Q101 qualified.
Low on resistance
Related links
- ROHM RTQ035N03HZG N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457 RTQ035N03HZGTR
- ROHM RSQ035P03HZG Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457
- ROHM RSQ035P03HZG Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457 RSQ035P03HZGTR
- ROHM RSQ035N06HZG N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-457
- ROHM RSQ035N06HZG N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-457 RSQ035N06HZGTR
- ROHM N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457
- ROHM RVQ040N05HZG N-Channel MOSFET 45 V Enhancement, 6-Pin SOT-457
- ROHM RUQ050N02HZG N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-457
